4-1879517-0

Heilind Number:AMP4-1879517-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879517-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 340K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879517-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879517-0

Detailed Description

Enhance circuitry with the CRGH1206 1% 340K 0.5W Power Resistor, a reliable component for precision resistance. This Surface Mount resistor, with dimensions of 3.1 x 1.55 x .55 mm, is designed for efficient power management in electronic devices. Featuring a thick film element, it ensures durability and consistent performance. With a resistance rating of 340 KΩ and a tolerance of 1%, it offers accurate impedance control. Suitable for a rated voltage of up to 200 V, it is ideal for various applications. Its two solder termination points facilitate easy installation, making it a convenient choice for assembly. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your circuit design with this high-quality component.