4-1879517-3

Heilind Number:AMP4-1879517-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879517-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 365K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879517-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879517-3

Detailed Description

Enhance your electronic assemblies with the CRGH1206 1% 365K 0.5W power resistor. Measuring at 3.1 x 1.55 x .55 mm, this surface mount component offers reliable performance in a compact form. With a resistance of 365 KΩ and a tolerance of 1%, it ensures precise operation in various circuit applications. Rated for 200 V, it provides stable power handling capabilities. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Compliant with RoHS standards, it's an eco-friendly choice for your projects. Elevate your design efficiency with this high-quality power resistor.