4-1879517-6

Heilind Number:AMP4-1879517-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879517-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 392K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879517-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:392 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879517-6

Detailed Description

Enhance your electronic projects with the CRGH1206 Power Resistor, a high-quality component designed for optimal performance. With a resistance rating of 392 KΩ and a power rating of 0.5 W, this surface mount resistor is ideal for a wide range of applications. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, allows for easy integration onto circuit boards. Crafted with thick film technology, it offers reliable and precise operation, with a tolerance of 1%. Rated for a voltage of 200 V, this resistor is suitable for various power circuit designs. Featuring solder termination and RoHS compliance, it ensures easy installation and environmental sustainability. Trust in the CRGH1206 to deliver consistent and efficient performance in your projects.