| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879517-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 402 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879517-7 |
4-1879517-7
| Heilind Number: | AMP4-1879517-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879517-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 402K 0.5W Power Resistor. This surface mount resistor, featuring a size code of 1206, offers reliable performance with its thick film element and 1% tolerance. With a resistance rating of 402 KΩ and a maximum voltage of 200 V, it is ideal for various applications. Its compact dimensions of 3.1 x 1.55 x 0.55 mm make it easy to integrate onto PCBs, and its solder termination ensures secure connectivity. Trust in its quality for efficient power management in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


