| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879518-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879518-0 |
4-1879518-0
| Heilind Number: | AMP4-1879518-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879518-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 25R5 1W Power Resistor, a high-performance component designed for precision and durability. With a resistance of 25.5 Ω and a rated voltage of 200 V, this surface mount resistor ensures reliable operation in demanding applications. Its compact 2010 size and solder termination make it easy to install, while the thick film element and 1% tolerance guarantee accurate and consistent performance. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic projects with the CRGH2010 Power Resistor, the perfect choice for power management in a variety of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


