| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-0 |
4-1879519-0
| Heilind Number: | AMP4-1879519-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 274Ω 1W Power Resistor. This surface mount component, measuring 5 x 2.5 x .55 mm, offers reliable performance with its thick film element. With a tolerance of 1% and a rated voltage of 200V, it ensures precision and durability in various applications. The solder termination type and surface mount design make installation a breeze, while its resistance of 274Ω guarantees efficient power management. Perfect for demanding electronic setups, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


