4-1879519-1

Heilind Number:AMP4-1879519-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879519-1
ECAD Model:
3D Model

Description:

CRGH2010 1% 280R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879519-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:280 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879519-1

Detailed Description

Enhance the efficiency of your electronic circuits with the CRGH2010 1% 280R 1W Power Resistor. Designed for surface mount applications, this compact yet powerful resistor offers a resistance of 280 Ω and a rated voltage of 200 V, ensuring reliable performance. With a tolerance of 1% and termination type of solder, it guarantees precision and stability in your circuit design. The thick film element and 1 W power rating make it ideal for high-power applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your electronic assemblies with this Surface Mount Resistor and experience enhanced functionality.