| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-2 |
4-1879519-2
| Heilind Number: | AMP4-1879519-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 287R 1W Power Resistor, a reliable component designed for optimal performance in surface mount applications. With a resistance of 287 ohms and a power rating of 1 watt, this thick film resistor guarantees precision and durability. Its compact 2010 size and solder termination make for easy installation, while its RoHS compliance ensures environmental responsibility. Trust in its 1% tolerance and 200V rated voltage for consistent and safe operation. Upgrade your electronic devices with the CRGH2010, the perfect choice for power management in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


