| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-3 |
4-1879519-3
| Heilind Number: | AMP4-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH2010 1% 1W power resistor. This compact 2010-size chip resistor, with a resistance rating of 294Ω and a maximum voltage of 200V, is ideal for demanding electronic applications. Featuring a surface mount design for easy installation, it measures just 5 x 2.5 x 0.55mm. Crafted with thick film technology, it ensures reliable and accurate performance with a 1% tolerance. With two solder termination points, it securely integrates into your circuit board. Perfect for power management in various electronic devices, this resistor is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


