4-1879519-4

Heilind Number:AMP4-1879519-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879519-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 301R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879519-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:301 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879519-4

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 301R 1W power resistor. This compact 2010-sized component, measuring 5 x 2.5 x .55 mm, is designed for surface mount installation, offering convenience and space efficiency. With a power rating of 1 W and a resistance value of 301 Ω, it is suitable for a wide range of applications, capable of handling up to 200 V. Crafted with thick film technology, it ensures reliable performance with a tight tolerance of 1%. RoHS compliant, this resistor meets environmental standards, making it a responsible choice for your projects. Trust in its quality and durability, as it comes from a leading supplier of electronic components. Upgrade your circuit designs with the CRGH2010 for optimal functionality.