| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-7 |
4-1879519-7
| Heilind Number: | AMP4-1879519-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuit designs with the CRGH2010 1% 324Ω 1W resistor. This high-quality component, measuring 2010 in size, boasts a compact 5 x 2.5 x .55 mm form factor for seamless integration into your setup. With a robust power rating of 1W and a tolerance of 1%, it ensures reliable and accurate performance. Crafted with thick film technology, it guarantees efficient power dissipation. Featuring surface mount termination, installation is a breeze. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Unleash its full potential in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


