| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879519-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879519-8 |
4-1879519-8
| Heilind Number: | AMP4-1879519-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879519-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 332Ω 1W Power Resistor. Featuring a compact 2010 size and surface mount design, this resistor is perfect for applications where space is limited. With a rated voltage of 200V and a tolerance of 1%, it offers reliable performance. The thick film element ensures durability, while the solder termination type makes for easy installation. RoHS compliant, it meets environmental standards. Elevate your circuit designs with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


