| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879520-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879520-0 |
4-1879520-0
| Heilind Number: | AMP4-1879520-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879520-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronics with the CRGH2010 1% 2K94 1W Power Resistor. With a resistance of 2.94 KΩ and a rated voltage of 200 V, this surface mount component is designed for high-performance applications. Its compact 2010 size and solder termination make installation a breeze, while the thick film element ensures reliable and consistent operation. With a tolerance of 1%, you can trust in its precision. Perfect for a wide range of uses, this resistor is a valuable addition to any project. Please note that it is not RoHS compliant. Upgrade your setup with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


