| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879520-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879520-3 |
4-1879520-3
| Heilind Number: | AMP4-1879520-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879520-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 3K16 1W power resistor. This compact 2010-sized component boasts a resistance of 3.16 KΩ and a power rating of 1 W, making it ideal for various applications. With surface mount termination, installation is a breeze, while its 200 V rated voltage ensures reliable performance. Crafted with thick film technology and offering a tight 1% tolerance, this resistor guarantees precision in your designs. Compact yet powerful, it's a must-have for any electronics enthusiast or professional looking to optimize their circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


