| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879520-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.48 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879520-7 |
4-1879520-7
| Heilind Number: | AMP4-1879520-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879520-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 3K48 1W Power Resistor. This surface mount resistor, featuring a 200V rated voltage and 1W power rating, is designed for high-performance applications. With a resistance of 3.48 KΩ and a tolerance of 1%, it offers precision and reliability. The compact 2010 size and solder termination make it easy to integrate, while its thick film element ensures durability. Ideal for various circuit designs, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the quality and performance of the CRGH2010 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


