4-1879520-8

Heilind Number:AMP4-1879520-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879520-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 3K57 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879520-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879520-8

Detailed Description

Introducing the CRGH2010 1% 1W Power Resistor, a reliable surface mount component for your electronic projects. With a resistance of 3.57 KΩ and a rated voltage of 200 V, this resistor is ideal for applications requiring precise and stable performance. The thick film element ensures durability, while the solder termination type offers easy installation. Measuring just 5 x 2.5 x .55 mm, it's compact yet powerful, making it suitable for space-constrained designs. With a tolerance of 1% and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of uses, from consumer electronics to industrial equipment, the CRGH2010 is a versatile solution for your resistor needs.