| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879520-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879520-9 |
4-1879520-9
| Heilind Number: | AMP4-1879520-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879520-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 3K65 1W Power Resistor. This Surface Mount component, measuring 5 x 2.5 x .55 mm, offers a resistance of 3.65 KΩ and a power rating of 1 W, making it ideal for high-performance applications. With a tolerance of 1% and a rated voltage of 200 V, this Thick Film resistor ensures precise and reliable operation. Its solder termination type and RoHS compliance further guarantee efficient installation and environmental responsibility. Elevate your circuit designs with this essential component, perfect for Power Resistor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


