| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879522-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879522-1 |
4-1879522-1
| Heilind Number: | AMP4-1879522-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879522-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 348K 1W Surface Mount Resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance in demanding applications. With a resistance of 348 KΩ and a rated voltage of 200 V, it offers precise control over current flow. The compact 2010 size and surface mount design make it easy to integrate into your PCB layout. Crafted with thick film technology, it guarantees durability and stability. With a tolerance of 1%, you can trust in its accuracy. Elevate your electronic projects with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


