| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879522-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 357 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879522-2 |
4-1879522-2
| Heilind Number: | AMP4-1879522-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879522-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 357K 1W Power Resistor. This surface mount component, featuring thick film technology, offers reliable performance with a resistance of 357 KΩ and a power rating of 1 W. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and efficient operation. Its compact 2010 size and solder termination make it easy to integrate, while its RoHS compliance underscores its environmental responsibility. Trust in this quality resistor for your power management needs in a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


