| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879522-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 365 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879522-3 |
4-1879522-3
| Heilind Number: | AMP4-1879522-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879522-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% thick film power resistor, boasting a robust power rating of 1 W. This high-quality surface mount component features a resistance of 365 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 200 V and solder termination type, it guarantees secure connectivity on your circuit board. Measuring 5 x 2.5 x 0.55 mm, this compact resistor is easy to integrate, while its 1% tolerance level offers precise resistance control. Trust in its durability and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


