4-1879522-5

Heilind Number:AMP4-1879522-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879522-5
ECAD Model:
3D Model

Description:

CRGH2010 1% 383K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879522-5
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:383 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879522-5

Detailed Description

Enhance your circuitry with the CRGH2010 1% 383K 1W resistor, a high-quality component designed for optimal performance. With a resistance of 383 KΩ and a power rating of 1 W, this surface mount resistor is suitable for a wide range of applications. Its compact 2010 size and solder termination make it easy to integrate into your designs. The thick film element ensures reliable operation, while the 1% tolerance guarantees precision in your electronic systems. Rated for up to 200 V, this resistor is ideal for power applications. RoHS compliant and featuring two terminations, it meets stringent environmental and quality standards. Elevate your projects with the CRGH2010 resistor.