| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879522-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 402 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879522-7 |
4-1879522-7
| Heilind Number: | AMP4-1879522-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879522-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 402K 1W Surface Mount Resistor. This high-quality component, featuring a 402 KΩ resistance and a 1% tolerance, is designed for power applications with a rated voltage of 200 V. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, ensures efficient utilization of space on your PCB. With a termination type of solder, it offers easy installation for surface mounting. Crafted with a thick film element, this resistor guarantees reliable performance in demanding environments. Upgrade your electronic projects with this RoHS-compliant component, a vital addition to your inventory of passive components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


