4-1879522-9

Heilind Number:AMP4-1879522-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879522-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 422K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879522-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879522-9

Detailed Description

Enhance your power circuitry with the CRGH2010 1% 422K 1W Surface Mount Resistor. This high-quality component boasts a resistance of 422 KΩ and a power rating of 1 W, making it ideal for demanding applications. With a rated voltage of 200 V, it ensures reliable performance. The compact 2010 size and surface mount design facilitate easy integration onto PCBs. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. Solder termination offers secure connectivity, while its compliance with RoHS regulations underscores its environmental responsibility. Elevate your electronic projects with this essential power resistor.