| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879523-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879523-0 |
4-1879523-0
| Heilind Number: | AMP4-1879523-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879523-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 25R5 2W power resistor. Designed for reliable performance, this surface mount resistor boasts a 2 W power rating and a tolerance of 1%, ensuring precise operation. With a resistance of 25.5 Ω and a rated voltage of 200 V, it can effectively regulate current flow. The compact 2512 size and solder termination make it easy to integrate into your assembly. Featuring thick film technology, it guarantees durability and stability. Ideal for a wide range of applications, this resistor is a valuable component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


