| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879523-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879523-6 |
4-1879523-6
| Heilind Number: | AMP4-1879523-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879523-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 29R4 2W power resistor. Designed for robust performance, this surface mount component offers a resistance of 29.4 Ω and a rated voltage of 200 V, making it ideal for high-power applications. With a compact size of 6.35 x 3.2 x .55 mm and termination type for easy soldering, it ensures convenient installation. The thick film element guarantees durability and stability, while the 1% tolerance ensures precise operation. Whether you're working on industrial machinery or consumer electronics, this power resistor is a reliable choice for maintaining optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


