| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879523-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879523-9 |
4-1879523-9
| Heilind Number: | AMP4-1879523-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879523-9 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance power resistance with our CRGH2512 1% 31R6 2W resistor. Featuring a compact 2512 size and thick film element, it offers reliable operation at a rated voltage of 200V. With a tolerance of 1% and a power rating of 2W, this surface mount resistor is perfect for demanding applications. Its solder termination ensures easy installation, while its dimensions of 6.35 x 3.2 x 0.55 mm make it suitable for space-constrained designs. RoHS compliant and designed for efficiency, it is an essential component for any power circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


