| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-0 |
4-1879524-0
| Heilind Number: | AMP4-1879524-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 274Ω 2W Power Resistor. This high-quality component, featuring a thick film element, ensures reliable performance with a tolerance of 1%. With a rated voltage of 200V, it is suitable for a range of applications. Its compact 2512 size and surface mount termination make for easy integration onto PCBs. Trust in its durability and efficiency for your circuit design needs.

