| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-2 |
4-1879524-2
| Heilind Number: | AMP4-1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 287R 2W Power Resistor, a reliable component designed for precision performance. Featuring a surface mount termination for easy installation, this resistor offers a resistance of 287 ohms and a power rating of 2 watts, making it ideal for a variety of applications. With its compact 2512 size and thick film element, it ensures efficient power management in a small footprint. RoHS compliant and rated for 200 volts, it meets international standards for environmental responsibility. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


