| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-3 |
4-1879524-3
| Heilind Number: | AMP4-1879524-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 294Ω 2W Power Resistor, a reliable component that guarantees precision and durability. Featuring a surface mount design and solder termination, it ensures easy installation for a variety of applications. With a rated voltage of 200V, this resistor is suitable for high-power tasks. Crafted with thick film technology and boasting a tolerance of 1%, it offers consistent performance. Measuring 6.35 x 3.2 x 0.55 mm, it's compact yet powerful. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


