4-1879524-5

Heilind Number:AMP4-1879524-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879524-5
ECAD Model:
3D Model

Description:

CRGH2512 1% 309R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879524-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:309 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879524-5

Detailed Description

Enhance your circuitry with the CRGH2512 1% 309R 2W power resistor, designed for high-performance applications. This compact surface mount component, measuring 6.35 x 3.2 x .55 mm, offers reliable and precise resistance of 309 Ω at a rated voltage of 200 V. With a tolerance of 1%, it ensures accurate operation in demanding environments. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Compliant with RoHS standards, this resistor is an eco-friendly choice for your electronic projects. Elevate your design with the CRGH2512 and experience efficient power management in a compact form factor.