| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-7 |
4-1879524-7
| Heilind Number: | AMP4-1879524-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 324R 2W resistor. With a power rating of 2 W and a tolerance of 1%, this surface mount resistor offers reliable performance. Its compact 2512 size and solder termination make it easy to integrate into your designs. Featuring a thick film element, it guarantees durability and stability. Rated for up to 200 V, it's suitable for a wide range of applications. Trust in its quality construction and enhance your circuitry with this essential component.

