| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-8 |
4-1879524-8
| Heilind Number: | AMP4-1879524-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH2512 1% 332R 2W Power Resistor. This robust component, featuring a thick film element, ensures reliable operation with a resistance of 332 Ω and a power rating of 2 W. Designed for surface mount installation, it offers seamless integration into your PCB layout. With a tolerance of 1% and a rated voltage of 200 V, this resistor guarantees precise and stable performance in various applications. Upgrade your circuitry with this high-quality component, perfect for demanding industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


