| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879524-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879524-9 |
4-1879524-9
| Heilind Number: | AMP4-1879524-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879524-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% 340Ω 2W power resistor. This compact 2512-sized component, featuring a thick film element, guarantees precise resistance and reliability in surface mount applications. With a rated voltage of 200V, it ensures robust operation under varying load conditions. Solder termination offers easy installation, while its small dimensions of 6.35 x 3.2 x 0.55mm optimize space utilization. Meeting the highest quality standards, this resistor is ideal for demanding electronic designs where accuracy and durability are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


