4-1879525-1

Heilind Number:AMP4-1879525-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879525-1
ECAD Model:
3D Model

Description:

CRGH2512 1% 3K01 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879525-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879525-1

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 3K01 2W Power Resistor. This high-performance component, boasting a resistance of 3.01 KΩ, is designed for durability and efficiency in surface mount applications. With a power rating of 2 W and a tolerance of 1%, it ensures precise and reliable operation even in demanding environments. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs, while its termination type of solder guarantees secure connectivity. Meeting RoHS compliance standards, this resistor is not only technologically advanced but also environmentally friendly. Elevate your projects with the quality and performance of the CRGH2512 Power Resistor.