| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879525-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879525-5 |
4-1879525-5
| Heilind Number: | AMP4-1879525-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879525-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGH2512 1% 3K32 2W power resistor. Designed for high-performance applications, this surface mount resistor offers a resistance of 3.32 KΩ and a power rating of 2 W, ensuring reliable operation even in demanding environments. With its compact 2512 size and solder termination, it's easy to integrate into your circuit board. The thick film element and 1% tolerance guarantee precision and accuracy in your designs. RoHS compliant and rated for 200 V, this resistor meets international standards for environmental responsibility and safety. Upgrade your power management solutions with this exceptional component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


