| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879525-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879525-9 |
4-1879525-9
| Heilind Number: | AMP4-1879525-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879525-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 3K65 2W Power Resistor. This Surface Mount component, with a resistance of 3.65 KΩ, operates at a rated voltage of 200V, making it ideal for high-power applications. Its compact 2512 size and solder termination ensure easy installation, while the Thick Film element guarantees reliable performance. With a tolerance of 1% and RoHS compliance, this resistor offers precise and environmentally friendly operation. Upgrade your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


