4-1879526-0

Heilind Number:AMP4-1879526-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879526-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 31K6 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879526-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:31.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879526-0

Detailed Description

Enhance your circuitry with the CRGH2512 1% 31K6 2W Power Resistor, a high-performance component designed for precision applications. With a resistance of 31.6 KΩ and a power rating of 2 W, this surface mount resistor delivers reliable performance in a compact 2512 size. Its thick film element ensures durability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of electronic devices. With a tolerance of 1% and ROHS compliance, it meets stringent quality standards. Elevate your design with the CRGH2512 Power Resistor.