| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879526-1 |
4-1879526-1
| Heilind Number: | AMP4-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH2512 1% power resistor, boasting a resistance of 32.4 KΩ and a robust 2 W power rating. This surface mount component is designed for effortless integration, with dimensions of 6.35 x 3.2 x .55 mm. Its thick film element ensures reliable performance, while the solder termination type facilitates secure connectivity. Operating at a rated voltage of 200 V, this resistor is ideal for a wide range of applications. With a tolerance of 1% and compliance with RoHS standards, it guarantees precision and environmental responsibility. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


