| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879526-2 |
4-1879526-2
| Heilind Number: | AMP4-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 33.2KΩ 2W Power Resistor. Featuring a compact 2512 size and surface mount design, this resistor offers reliable performance in a small footprint. With a power rating of 2W and a rated voltage of 200V, it is suitable for a wide range of applications. The thick film element ensures durability and precision, while the 1% tolerance allows for accurate resistance values. Solder termination and two terminations make installation easy. ROHS compliance further adds to its appeal. Upgrade your circuit design with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


