| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879526-5 |
4-1879526-5
| Heilind Number: | AMP4-1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH2512 1% thick film power resistor. This compact, surface mount component offers a resistance of 35.7 KΩ and a power rating of 2 W, making it ideal for high-power applications. With a rated voltage of 200 V and solder termination, it ensures reliable connectivity in electronic assemblies. The precision 1% tolerance guarantees accurate resistance values, while its small 6.35 x 3.2 x .55 mm footprint saves valuable board space. Designed for durability and performance, this resistor is a versatile choice for various power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


