4-1879527-0

Heilind Number:AMP4-1879527-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879527-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 340K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879527-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879527-0

Detailed Description

Enhance your electronic projects with the CRGH2512 1% power resistor. Measuring 6.35 x 3.2 x .55 mm, this surface mount component offers a resistance of 340 KΩ and a power rating of 2 W, making it ideal for high-performance applications. With its thick film element and solder termination, it ensures reliable connectivity and durability. Operating at a rated voltage of 200 V, it provides stable performance in various circuit designs. Its 1% tolerance allows for precise control, meeting the demands of professional engineers and hobbyists alike. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your projects with this essential component for optimal performance and reliability.