| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-1 |
4-1879527-1
| Heilind Number: | AMP4-1879527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 348K 2W Power Resistor, a high-performance component designed for precision and durability. With a resistance rating of 348 KΩ and a power rating of 2 W, this Surface Mount resistor ensures reliable operation in demanding applications. Its compact 2512 size and Solder termination type make it easy to integrate onto PCBs, while the Thick Film element guarantees efficient power dissipation. Operating at a maximum voltage of 200 V, it offers robust performance in a wide range of environments. Trust in the quality of this RoHS-compliant resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


