4-1879527-3

Heilind Number:AMP4-1879527-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879527-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 365K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879527-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879527-3

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 365K 2W Power Resistor. This surface mount resistor, featuring a thick film element, offers reliable performance with a resistance of 365 KΩ and a power rating of 2 W. With a compact size of 6.35 x 3.2 x .55 mm, it is suitable for various applications. Boasting a tolerance of 1% and a rated voltage of 200 V, this resistor ensures precise and efficient operation. Its solder termination type and RoHS compliance make it easy to integrate into your designs, meeting both performance and environmental standards. Ideal for use in a range of electronic devices, the CRGH2512 is a quality component for your circuitry needs.