| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 374 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-4 |
4-1879527-4
| Heilind Number: | AMP4-1879527-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% thick film power resistor, designed for precision performance in surface mount applications. With a resistance of 374 KΩ and a power rating of 2 W, this component ensures reliable operation in high-voltage environments up to 200 V. Its compact 2512 size and solder termination offer easy integration onto PCBs, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and accuracy of this Surface Mount Resistor for optimal electronics performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


