| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 383 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-5 |
4-1879527-5
| Heilind Number: | AMP4-1879527-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 383K 2W Power Resistor. This high-quality component, featuring a surface mount design and thick film element, offers reliable performance in a compact 2512 size. With a resistance of 383 KΩ and a power rating of 2 W, it can handle voltage up to 200 V with precision, making it ideal for various electronic applications. Its solder termination ensures easy installation, while its 1% tolerance guarantees accuracy in your designs. Trust in the durability and efficiency of this Surface Mount Resistor for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


