4-1879527-6

Heilind Number:AMP4-1879527-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879527-6
ECAD Model:
3D Model

Description:

CRGH2512 1% 392K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879527-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:392 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879527-6

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 392K 2W Power Resistor. With a high power rating of 2W, this robust component is designed for efficient performance in demanding applications. Its thick film element ensures reliable operation, while the 1% tolerance guarantees precision in resistance values. Measuring 6.35 x 3.2 x .55 mm, this surface mount resistor is compact yet powerful, making it ideal for space-constrained designs. With a resistance of 392 KΩ and a rated voltage of 200V, it offers excellent versatility in circuitry. Trust in its solder termination and RoHS compliance for easy and environmentally friendly installation. Upgrade your power management systems with this essential component.