| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 402 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-7 |
4-1879527-7
| Heilind Number: | AMP4-1879527-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH2512 power resistor, boasting a 2 W power rating and a precise 1% tolerance. With a resistance of 402 KΩ and a rated voltage of 200 V, this component ensures reliable performance in demanding applications. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, offers easy installation onto PCBs. Crafted with thick film technology, it guarantees efficient power dissipation. Trust in the quality and durability of our resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


