| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 412 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-8 |
4-1879527-8
| Heilind Number: | AMP4-1879527-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor, a reliable component that boasts a resistance of 412 KΩ and a power rating of 2 W. Designed for surface mount applications, this thick film resistor offers precision and durability in a compact 2512 size. With a rated voltage of 200 V and solder termination, it is ideal for a wide range of circuit designs. Meeting stringent quality standards, this resistor guarantees consistent performance with a tolerance of 1%. Upgrade your power management solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


