| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879527-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 422 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879527-9 |
4-1879527-9
| Heilind Number: | AMP4-1879527-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879527-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 422K 2W Power Resistor. This robust surface mount component boasts a resistance of 422 KΩ, ensuring reliable performance even under high voltage applications up to 200 V. With a power rating of 2 W and a tolerance of 1%, it offers precise and efficient operation. The thick film element and solder termination guarantee durability and ease of installation. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, making it ideal for a wide range of electronic projects. Upgrade your design with this essential component for optimal conductivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


