4-1879528-2

Heilind Number:AMP4-1879528-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879528-2
ECAD Model:
3D Model

Description:

CRGV0603 5% 5M1 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879528-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879528-2

Detailed Description

Enhance circuit performance with our CRGV0603 5% 5M1 400V Power Resistor. Measuring just 1.6 x 0.8 x 0.45 mm and boasting a power rating of 0.1W, this compact yet robust component is designed for efficient power management in surface mount applications. With a high resistance of 5.1 MΩ and a tolerance of 5%, it ensures precise and reliable operation. Its thick film element and solder termination guarantee durability and ease of installation. Whether in industrial or electronic devices, this resistor is a vital component for maintaining stability and functionality. Please note that it is not ROHS compliant. Upgrade your systems with the performance-driven Surface Mount Resistors.